FCA-325-CY9
TE Connectivity / CII Brand
Electromechanical Relay 115VAC 26A 3PDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 26A 3PDT Flange Military Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 50/400 Hz
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
Search Keywords: FCA325CY9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-CY9
-
Alias/AKA:6-1617753-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Maximum Current Rating:26 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
On Order:
50
can ship 7/22/26
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$503.36
3
$500.85
6
$498.34
9
$482.46
11 +
$464.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments