FCA-325-CX8
TE Connectivity / CII Brand
Power Relay 115VAC 25A 3PDT Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 25A 3PDT Flange
Search Keywords: FCA325CX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-325-CX8
-
Alias/AKA:6-1617753-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Coil Current:40 mA
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$986.77
3
$984.30
6
$521.10
9
$366.70
12 +
$359.37
Click for Quote
Log in
to unlock special pricing