- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FCA-210-JX4
FCA-210-JX4
TE Connectivity / CII Brand
FCA-210-JX4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
FCA-210-JX4
Search Keywords: FCA210JX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-JX4
-
Alias/AKA:7-1617816-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Vibration:20Gs, 57 – 3000 Hz
-
Terminal Plating:Tin-Lead
-
Coil Suppression Diode:With
-
Terminal Configuration:Solder Pins, 90 °
-
Coil Resistance:320 Ω
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Back EMF Suppression:With
-
Actuating System:DC
-
Contact Current Rating:10 A
-
Mounting Type:Horizontal Flange Mount
-
Enclosure Type:Hermetically Sealed
-
Shock:100Gs, 6 ms
-
Contact Base Material:Silver Cadmium Oxide with Gold Plating
-
Contact Switching (Max):115/200Vac (60-400Hz)
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Voltage Rating:28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$467.69
3
$466.52
6
$287.09
9
$227.28
12 +
$222.73
Click for Quote
Log in
to unlock special pricing