- Home ›
- All Products›
- DS13-1002S
DS13-1002S
TE Connectivity / CII Brand
DS13-1002S=RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DS13-1002S=RELAY
Search Keywords: DS131002S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:DS13-1002S
-
Alias/AKA:8-1617607-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Sealed
-
Dimensions (L x W x H) (Approximate):.56 x .4 x .155 in, .56 x .435 x .155 in, 14.22 x 10.16 x 3.94 mm, 14.22 x 11.05 x 3.94 mm
-
Output Current Rating:2 A
-
R-Switch & slimSSR Relays:No
-
Packaging Style:8-Pin DIP
-
Relay Termination Type:Surface Mount
-
Shock:1500Gs, .5 ms
-
Output Type:DC
-
Insulation Initial Dielectric Between Contacts & Coil:1000 Vrms
-
Vibration:100Gs, 10 – 3000 Hz
-
Relay Mounting Type:Printed Circuit Board
-
Screening Level:Y
-
Operating Temperature Range:-55 – 105 °C
-
Power Relay Type:Solid State
-
Output Voltage Rating (DC Relays):60 VDC
-
Input Voltage:3.8 – 32 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$802.68
5
$509.94
8
$336.42
10 +
$329.69
Click for Quote
Log in
to unlock special pricing