3SBC2022A2
TE Connectivity / CII Brand
1-5-Size Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1-5-Size Relays
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC2022A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC2022A2
-
Alias/AKA:M39016/13-077P, 2-1617073-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:2 A
-
Coil Current:27.69 mA
-
Coil Resistance:650 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
25
can ship 1/13/27
MOQ for out of Stock Qty:
5
95 Weeks
can ship
3/27/28
Price (USD)
Qty
Unit Price
1
$770.91
5
$768.98
10
$407.11
15
$286.48
20 +
$280.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT