TE Connectivity / CII Brand
3SBC1551A2
Military/Aerospace High Performance Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1551A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC1551A2 |
| Alias/AKA: | M39016/13-077M, 4-1617072-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 18 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 27.69 mA |
| Coil Resistance: | 650 Ohm |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | PC Pin |
Product Guides
+
Frequently Asked Questions
Is 3SBC1551A2 RoHS compliant?
No, 3SBC1551A2 is not RoHS compliant.
What is the lead time for 3SBC1551A2?
The standard lead time for 3SBC1551A2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
45 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
5
$720.29
10
$381.33
15
$268.34
20 +
$262.98
Click for Quote
Log in
to unlock special pricing