- Home ›
- All Products›
- 232-0007-001
232-0007-001
TE Connectivity / CII Brand
Power Line Filter RFI 50Hz/60Hz 16A 500VAC Terminal Block/Wire Lead Flange Mount
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 16A 500VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 2320007001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:232-0007-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$406.50
5
$300.19
8
$222.79
10 +
$218.33
Click for Quote
Log in
to unlock special pricing