- Home ›
- All Products›
- YP1010KJ
YP1010KJ
TE Connectivity / CGS Brand
YP10 10K 5%<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
YP10 10K 5%
Fixed Resistor
Fixed Resistor
Search Keywords: YP1010KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:YP1010KJ
-
Alias/AKA:1630184-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$7.93
50
$7.91
100
$5.94
150
$5.54
200 +
$5.43
Click for Quote
Log in
to unlock special pricing