- Home ›
- All Products›
- VE7010KJS
VE7010KJS
TE Connectivity / CGS Brand
VE 70W 10K 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 70W 10K 5% Solder Lug
Search Keywords: VE7010KJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE7010KJS
-
Alias/AKA:4-2176723-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$49.53
13
$40.01
19
$38.32
25 +
$37.56
Click for Quote
Log in
to unlock special pricing