- Home ›
- All Products›
- VE451K0JS
VE451K0JS
TE Connectivity / CGS Brand
VE 45W 1K0 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 45W 1K0 5% Solder Lug
Search Keywords: VE451K0JS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE451K0JS
-
Alias/AKA:3-2176722-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
13
$65.36
25
$41.83
38
$32.68
50 +
$32.03
Click for Quote
Log in
to unlock special pricing