- Home ›
- All Products›
- VE40015RJS
VE40015RJS
TE Connectivity / CGS Brand
VE 400W 15R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 400W 15R 5% Solder Lug
Search Keywords: VE40015RJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE40015RJS
-
Alias/AKA:2176728-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$154.58
5
$143.04
10
$136.91
20
$131.28
50
$123.22
100 +
$114.84
Click for Quote
Log in
to unlock special pricing