- Home ›
- All Products›
- VE30010RJS
VE30010RJS
TE Connectivity / CGS Brand
VE 300W 10R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 300W 10R 5% Solder Lug
Search Keywords: VE30010RJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE30010RJS
-
Alias/AKA:2176727-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$110.95
5
$99.86
8
$87.37
10 +
$85.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments