- Home ›
- All Products›
- VE2547RJS
VE2547RJS
TE Connectivity / CGS Brand
VE 25W 47R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 25W 47R 5% Solder Lug
Search Keywords: VE2547RJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE2547RJS
-
Alias/AKA:2-2176721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$30.09
25
$23.47
38
$21.62
50 +
$21.18
Click for Quote
Log in
to unlock special pricing