- Home ›
- All Products›
- VE130100RJS
VE130100RJS
TE Connectivity / CGS Brand
VE 130W 100R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 130W 100R 5% Solder Lug
Search Keywords: VE130100RJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:VE130100RJS
-
Alias/AKA:1-2176725-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$114.43
13
$75.83
19
$61.62
25 +
$60.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments