- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRP3A30DR015FTE
TLRP3A30DR015FTE
TE Connectivity / CGS Brand
The TLRP3A30DR015FTE is a 15mΩ, 3W, AEC-Q200 qualified surface-mount metal strip resistor in a 2512 package designed for curre ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The TLRP3A30DR015FTE is a 15mΩ, 3W, AEC-Q200 qualified surface-mount metal strip resistor in a 2512 package designed for current sensing applications.
Search Keywords: TLRP3A30DR015FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30DR015FTE
-
Alias/AKA:5-2176422-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.2056
8,000
$0.1902
12,000
$0.1809
28,000
$0.1698
52,000
$0.1670
100,000 +
$0.1666
Click for Quote
Log in
to unlock special pricing