- Home ›
- All Products›
- TLRP3A20CR018FTE
TLRP3A20CR018FTE
TE Connectivity / CGS Brand
TLRP 2512 2.0W R018 1% 25PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R018 1% 25PPM 4K RL
Search Keywords: TLRP3A20CR018FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A20CR018FTE
-
Alias/AKA:1-2176421-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2758
2,000
$0.2068
3,000
$0.1930
4,000 +
$0.1892
Click for Quote
Log in
to unlock special pricing