- Home ›
- All Products›
- TLRF3A20DR012FTE
TLRF3A20DR012FTE
TE Connectivity / CGS Brand
TLRF 2512 2.0W R012 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 2512 2.0W R012 1% 50PPM 4K RL
Search Keywords: TLRF3A20DR012FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRF3A20DR012FTE
-
Alias/AKA:1-2176417-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1223
8,000
$0.1205
12,000
$0.1156
28,000
$0.1153
52,000
$0.1070
100,000
$0.1011
152,000 +
$0.0998
Click for Quote
Log in
to unlock special pricing
Older Equivalent