- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A30WR075FTDG
TLR3A30WR075FTDG
TE Connectivity / CGS Brand
TLR 2512 3.0W R075 1% 75PPM 2K RL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 3.0W R075 1% 75PPM 2K RL
Search Keywords: TLR3A30WR075FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A30WR075FTDG
-
Alias/AKA:7-2176166-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.