- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A30WR010FTDG
TLR3A30WR010FTDG
TE Connectivity / CGS Brand
TLR 2512 3.0W R010 1% 75PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TLR 2512 3.0W R010 1% 75PPM 2K RL
Search Keywords: TLR3A30WR010FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A30WR010FTDG
-
Alias/AKA:5-2176166-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,526
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000