- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A20ER004FTDG
TLR3A20ER004FTDG
TE Connectivity / CGS Brand
TLR 2512 2.0W R004 1% 100PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TLR 2512 2.0W R004 1% 100PPM 2K RL
Search Keywords: TLR3A20ER004FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20ER004FTDG
-
Alias/AKA:1-1879378-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,510
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.3070
1,100
$0.3009
2,000
$0.2836
20,000
$0.2734
40,000
$0.2581
100,000 +
$0.2387
Click for Quote
Log in
to unlock special pricing