- Home ›
- All Products›
- TLR3A20DR005FTDG
TLR3A20DR005FTDG
TE Connectivity / CGS Brand
TLR3A 2.0W R005 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR3A 2.0W R005 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A20DR005FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20DR005FTDG
-
Alias/AKA:1-1879378-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.