- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TLR3A10WR018FTDG
TLR3A10WR018FTDG
TE Connectivity / CGS Brand
TLR 2512 1.0W R018 1% 75PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
TLR 2512 1.0W R018 1% 75PPM 2K RL
Search Keywords: TLR3A10WR018FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A10WR018FTDG
-
Alias/AKA:2176166-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
506
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Can Ship immediately
Minimum Order Quantity:
506
Order Increment:
506