- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A10ER010FTDG
TLR3A10ER010FTDG
TE Connectivity / CGS Brand
TLR3A 1.0W R01 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TLR3A 1.0W R01 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A10ER010FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A10ER010FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2968
1,100
$0.2917
2,000
$0.2754
20,000
$0.2662
40,000
$0.2509
100,000 +
$0.2315
Click for Quote
Log in
to unlock special pricing