- Home ›
- All Products›
- TLR3A10DR002FTDG
TLR3A10DR002FTDG
TE Connectivity / CGS Brand
TLR 2512 1.0W R002 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 1.0W R002 1% 50PPM 2K RL
Search Keywords: TLR3A10DR002FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A10DR002FTDG
-
Alias/AKA:3-1879378-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.3416
4,000
$0.3224
6,000
$0.3135
8,000
$0.3127
10,000
$0.3120
16,000
$0.3052
26,000
$0.2904
50,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments