- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR2B10DR015FTDG
TLR2B10DR015FTDG
TE Connectivity / CGS Brand
TLR 1206 1.0W R015 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TLR 1206 1.0W R015 1% 50PPM 5K RL
Search Keywords: TLR2B10DR015FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2B10DR015FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,810
Can Ship immediately
Minimum Order Quantity:
303
Price (USD)
Qty
Unit Price
303
$0.3856
1,514
$0.3703
3,028
$0.3550
15,136
$0.3407
45,406 +
$0.3264
Click for Quote
Log in
to unlock special pricing