- Home ›
- All Products›
- TLR2B10DR012FTDG
TLR2B10DR012FTDG
TE Connectivity / CGS Brand
TLR 1206 1.0W R012 1% 50PPM 5K RL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 1206 1.0W R012 1% 50PPM 5K RL
Search Keywords: TLR2B10DR012FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2B10DR012FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.236
10,000
$0.220
20,000
$0.206
40,000 +
$0.201
Click for Quote
Log in
to unlock special pricing