- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLM3ADR068FTE
TLM3ADR068FTE
TE Connectivity / CGS Brand
TLM 2512 1.0W R068 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLM 2512 1.0W R068 1% 50PPM 4K RL
Search Keywords: TLM3ADR068FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM3ADR068FTE
-
Alias/AKA:3-2176158-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
You may purchase all in-stock quantity of 2,700
Stock lot only:
2700
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4274
2,000
$0.3206
3,000
$0.2992
4,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments