- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TL3AR01F
TL3AR01F
TE Connectivity / CGS Brand
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD
Product Highlights:
- TL Series
- Resistance Selection = <1K ?
- Resistance = .01 ?
- Power Rating = 1.00 W
- Tolerance = 1 %
Search Keywords: TL3AR01F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TL3AR01F
-
Alias/AKA:1625827-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Resistance Value:10 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 2000
Stock lot only:
9
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
1
$0.7953
2,000
$0.7230
4,000
$0.7120
6,000
$0.7020
8,000
$0.6910
10,000 +
$0.6810
Click for Quote
Log in
to unlock special pricing
Older Equivalent
CUSTOMERS
ALSO BOUGHT