- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT2502R2J
TJT2502R2J
TE Connectivity / CGS Brand
Res 2.2 Ohm 5% 250W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res 2.2 Ohm 5% 250W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT2502R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT2502R2J
-
Alias/AKA:2176248-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:250 W
-
Termination Style:Lead Wire11339
-
Resistance Value:2.2 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$51.744
10
$47.040
15
$43.910
20 +
$43.030
Click for Quote
Log in
to unlock special pricing