- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS1556RJ
THS1556RJ
TE Connectivity / CGS Brand
Res Wirewound 56 Ohm 5% 15W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 56 Ohm 5% 15W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Search Keywords: THS1556RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS1556RJ
-
Alias/AKA:2-1879074-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:15 W
-
Termination Style:Axial
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Maximum Operating Temperature:N/A
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.90
500
$1.85
1,000
$1.75
2,500
$1.64
5,000
$1.51
7,500
$1.50
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing