- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS10120RJ
THS10120RJ
TE Connectivity / CGS Brand
Res Wirewound 120 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 120 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Search Keywords: THS10120RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS10120RJ
-
Alias/AKA:3-1879073-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.41
500
$1.39
1,000
$1.36
2,500
$1.27
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing