- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE500B100RJ
TE500B100RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE500B100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE500B100RJ
-
Alias/AKA:2-1879450-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$67.77
5
$66.99
10
$49.76
25
$46.91
50
$43.48
100
$41.40
250 +
$41.29
Click for Quote
Log in
to unlock special pricing