- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE200B68RJ
TE200B68RJ
TE Connectivity / CGS Brand
Res Wirewound 68 Ohm 5% 200W A±440ppm/A°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 68 Ohm 5% 200W A±440ppm/A°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE200B68RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE200B68RJ
-
Alias/AKA:2-1879447-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound11336
-
Case Style:Mullite11317
-
Mounting:Bolt-On/Bracket Mount11323
-
Power Rating:200 W
-
Termination Style:Radial Lug11339
-
Resistance Value:68 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$33.79
5
$31.61
10
$30.15
25
$29.25
50
$28.00
100
$25.14
250 +
$22.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments