- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1500B2R2J
TE1500B2R2J
TE Connectivity / CGS Brand
Wirewound Resistor - 2.2 Ohms - ±5% Tolerance - 1500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 2.2 Ohms - ±5% Tolerance - 1500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets.
Search Keywords: TE1500B2R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1500B2R2J
-
Alias/AKA:1879455-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1500 W
-
Termination Style:Radial Lug
-
Resistance Value:2.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$109.18
5
$101.03
10
$98.11
20
$92.73
50
$90.26
100 +
$83.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments