- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B39RJ
TE1000B39RJ
TE Connectivity / CGS Brand
TE 1000W 39R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 39R 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE1000B39RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B39RJ
-
Alias/AKA:2-1879453-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$56.49
5
$53.24
10
$52.43
25
$50.28
50
$50.16
100
$46.49
250 +
$43.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments