- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMW7150RJ
SQMW7150RJ
TE Connectivity / CGS Brand
Res Wirewound 150 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 150 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Search Keywords: SQMW7150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW7150RJ
-
Alias/AKA:1623789-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Radial
-
Power Rating:7 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Box,Loose
-
Dimension:13 x 9 x 39 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.3367
1,000
$0.3262
2,500
$0.2982
5,000
$0.2860
7,500
$0.2853
10,000
$0.2758
15,000
$0.2684
25,000 +
$0.2535
Click for Quote
Log in
to unlock special pricing