- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMW522RJ
SQMW522RJ
TE Connectivity / CGS Brand
Res Wirewound 22 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 22 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose
Search Keywords: SQMW522RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW522RJ
-
Alias/AKA:1-1623788-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Box,Loose
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.2391
500
$0.2174
1,000
$0.2149
2,500
$0.2118
5,000
$0.2092
7,500
$0.2078
25,000
$0.1856
50,000
$0.1693
100,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT