- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMR56K8J
SQMR56K8J
TE Connectivity / CGS Brand
Res Metal Oxide 6.8K Ohm 5% 5W ±300ppm/°C Ceramic RDL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 6.8K Ohm 5% 5W ±300ppm/°C Ceramic RDL
Search Keywords: SQMR56K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR56K8J
-
Alias/AKA:1-1623782-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:6.8 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/24/26
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.2934
1,000
$0.2756
2,500
$0.2636
5,000
$0.2562
7,500
$0.2492
25,000
$0.2179
50,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing