- Home ›
- All Products›
- SMW3R33FT
SMW3R33FT
TE Connectivity / CGS Brand
SMW3 R33 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW3 R33 1%
Search Keywords: SMW3R33FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW3R33FT
-
Alias/AKA:8-1879021-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:3 W
-
Mount Style:Surface Mount
-
Voltage Rating:500 V
-
Packaging Method:Taped & Reeled
-
Resistance:.33 Ω
-
Dimensions:10.5 x 5.5 x 5 mm
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Termination Type:Solder
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Wirewound
-
Product Type:Fixed Resistor
-
Tolerance:1 %
-
Resistance Range:Up to 1kΩ Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4073
3,000
$0.3843
5,000
$0.3738
8,000
$0.3590
10,000
$0.3447
15,000
$0.3438
25,000
$0.3212
50,000 +
$0.2946
Click for Quote
Log in
to unlock special pricing