- Home ›
- All Products›
- SMV2W3M9JT
SMV2W3M9JT
TE Connectivity / CGS Brand
SMV 2W 3M9 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 2W 3M9 5%
Search Keywords: SMV2W3M9JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV2W3M9JT
-
Alias/AKA:2-2176323-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Range:1MΩ – 1GΩ Ω
-
Number of Resistors:1
-
Dimensions:10.5 x 5.5 x 5 mm
-
Tolerance:5 %
-
Product Type:Fixed Resistor
-
Resistance:3.9M Ω
-
Mount Style:Surface Mount
-
Power Rating:2 W
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Termination Type:Solder
-
Element Type:Metal Film
-
Resistor Type:High Value/High Voltage Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.3437
3,000
$0.3142
5,000
$0.3013
8,000
$0.2974
10,000
$0.2855
15,000
$0.2779
25,000
$0.2624
50,000 +
$0.2437
Click for Quote
Log in
to unlock special pricing