- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SMV2W1M5JT
SMV2W1M5JT
TE Connectivity / CGS Brand
SMV 2W 1M5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 2W 1M5 5%
Search Keywords: SMV2W1M5JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV2W1M5JT
-
Alias/AKA:1-2176323-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Product Type:Fixed Resistor
-
Tolerance:5 %
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Mount Style:Surface Mount
-
Resistance Range:1MΩ – 1GΩ Ω
-
Resistor Type:High Value/High Voltage Resistor
-
Termination Type:Solder
-
Power Rating:2 W
-
Packaging Method:Taped & Reeled
-
Dimensions:10.5 x 5.5 x 5 mm
-
Element Type:Metal Film
-
Resistance:1.5M Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2777
3,000
$0.2619
5,000
$0.2582
8,000
$0.2478
10,000
$0.2379
25,000
$0.2158
50,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing