- Home ›
- All Products›
- SMQF3100KJT
SMQF3100KJT
TE Connectivity / CGS Brand
SMQF3W 100K 5%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMQF3W 100K 5%
Search Keywords: SMQF3100KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMQF3100KJT
-
Alias/AKA:5-2176620-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.5751
1,000
$0.5494
2,500
$0.5184
5,000
$0.5042
7,500
$0.4908
10,000
$0.4733
15,000
$0.4670
25,000 +
$0.4411
Click for Quote
Log in
to unlock special pricing