- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF522KJT
SMF522KJT
TE Connectivity / CGS Brand
Chip Resistor - 22 kOhms - ±5% Tolerance - 5W - ±100ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 22 kOhms - ±5% Tolerance - 5W - ±100ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Surface Mount.
Search Keywords: SMF522KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF522KJT
-
Alias/AKA:4-1879234-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:22 KOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.3825
1,000
$0.3747
2,500
$0.3643
5,000
$0.3565
7,500
$0.3520
10,000
$0.3310
15,000
$0.3267
25,000 +
$0.3039
Click for Quote
Log in
to unlock special pricing