- Home ›
- All Products›
- SMF5100KJT
SMF5100KJT
TE Connectivity / CGS Brand
SMF5 100K 5%<br/>SMD Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF5 100K 5%
SMD Power Resistors
Fixed Resistor
SMD Power Resistors
Fixed Resistor
Search Keywords: SMF5100KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF5100KJT
-
Alias/AKA:5-1879234-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.4896
1,000
$0.4677
2,500
$0.4413
5,000
$0.4292
7,500
$0.4281
10,000
$0.3958
15,000
$0.3948
25,000 +
$0.3689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments