- Home ›
- All Products›
- SBCV1522KK
SBCV1522KK
TE Connectivity / CGS Brand
SBCV15 22K 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCV15 22K 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCV1522KK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCV1522KK
-
Alias/AKA:1623734-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.49
750
$1.39
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing