- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE63K3J
SBCHE63K3J
TE Connectivity / CGS Brand
BCHE 7 W 3K3 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 3K3 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE63K3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE63K3J
-
Alias/AKA:3-1623732-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.764
300
$0.621
1,000
$0.593
2,500
$0.559
5,000
$0.544
7,500
$0.530
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments