- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE61R2K
SBCHE61R2K
TE Connectivity / CGS Brand
BCHE 7 W 1R2 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 1R2 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: SBCHE61R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE61R2K
-
Alias/AKA:1-1623732-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,008
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.4916
300
$0.4398
1,000
$0.4298
2,500
$0.4177
5,000
$0.4121
7,500
$0.4069
10,000
$0.3924
15,000 +
$0.3899
Click for Quote
Log in
to unlock special pricing