- Home ›
- All Products›
- SBCHE61K8J
SBCHE61K8J
TE Connectivity / CGS Brand
BCHE 7 W 1K8 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 1K8 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE61K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE61K8J
-
Alias/AKA:1-1623732-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.6210
500
$0.5046
1,000
$0.4820
2,500
$0.4548
5,000
$0.4424
7,500
$0.4413
10,000
$0.4152
15,000 +
$0.4142
Click for Quote
Log in
to unlock special pricing