- Home ›
- All Products›
- RSS551KJTB
RSS551KJTB
TE Connectivity / CGS Brand
RSS5 51K 5% AMMO PK<br/><br/>Fixed Resistor
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RSS5 51K 5% AMMO PK
Fixed Resistor
Fixed Resistor
Search Keywords: RSS551KJTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS551KJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$0.1986
1,000
$0.1683
2,000
$0.1581
4,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing