- Home ›
- All Products›
- RSS3W180RJTB
RSS3W180RJTB
TE Connectivity / CGS Brand
RSS3 180R 5% AMMO PK<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 180R 5% AMMO PK
Fixed Resistor
Fixed Resistor
Product Highlights:
- RSS Series
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: RSS3W180RJTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS3W180RJTB
-
Alias/AKA:1-1624246-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0770
3,000
$0.0607
8,000
$0.0581
25,000
$0.0544
50,000
$0.0500
100,000
$0.0442
150,000
$0.0441
250,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments